Wiha Tools Pliers, 250 mm Overall, Angled Tip
- RS Stock No.:
- 272-6579
- Mfr. Part No.:
- 34518
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 272-6579
- Mfr. Part No.:
- 34518
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Wiha Tools water pump pliers industrial with push button, offers the optimal grip for all occasions. With a 9 step detent adjustment it offers maximum variability in the installation area, where it can be quickly and easily adjusted and locked at the push of a button. it is for gripping and holding pipes and angular profiles as well as hexagon nuts in installations.
Fast and simple adjustment of pliers with push button
Permanently stable through box joint with double guidance
Permanently stable through box joint with double guidance
Specifications
Attribute | Value |
---|---|
Overall Length | 250 mm |
VDE/1000V Approved | No |
Tip Style | Angled |
Related links
- Wiha Tools Pliers, 250 mm Overall, Angled Tip
- Knipex Water Pump Pliers, 250 mm Overall, Angled Tip
- Wiha Tools Pliers, 300 Overall, Angled Tip
- Knipex Hightech Water Pump Pliers, 250 mm Overall, Angled Tip
- Facom 180 Water Pump Pliers, 250 mm Overall, Angled Tip
- Facom Water Pump Pliers, 250 mm Overall, Angled Tip, 36mm Jaw
- Crescent RTZ210CGV 6-Piece Pliers, 250 mm Overall, Angled Tip,...
- Knipex Cobra® Water Pump Pliers, 250 mm Overall, Angled, Straight...