GearWrench 14-Piece Eva Tray Screwdriver & Plier Set

Subtotal (1 unit)*

$482.96

(exc. GST)

$531.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.96

*price indicative

RS Stock No.:
272-6321
Mfr. Part No.:
83993
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Screwdriver & Plier Set

Set Type

Eva Tray

Number of Pieces

14

Set Contents

1/8"X3", 7" Straight Fixed Tip External, Slotted 5/16"X6", 8" Linesman, Long Nose Pliers, 7" Straight Fixed Tip Internal, 1/4"X4", 3/16"X4", Diagonal, 10" V-Jaw Tongue And Groove Pliers

Standards/Approvals

No

RoHS Status: Exempt

The Gear Wrench screwdrivers and pliers set in EVA tray that has perfect fit for GEARWRENCH tool kit drawer.

Set of 14 piece