RS PRO 2-Piece Plier & Cutter Set Smooth, 154mm Overall

Subtotal (1 unit)*

$167.37

(exc. GST)

$184.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.37

*price indicative

RS Stock No.:
249-8646
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Plier Set

Product Type

Plier & Cutter Set

Number of Pieces

2

VDE/1000V Approved

No

Overall Length

154mm

Handle Type

Ergonomic, Anti-Slip, Bi-Material

Material

Carbon Steel

ESD Safe

No

Finish

Anti-Reflection Phosphated

Jaw Style

Smooth

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO 2 Piece Cutter and Plier Set


A professional and hardwearing plier and cutter set featuring a macro head flush cutter and a pair of precision serrated jaw flat nose pliers. ;Both tools are constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements. Finally they are housed in a bi-material ergonomic handle to reduce hand fatigue over extended use.;The RS PRO plier and cutter kit is supplied with a belt mounted nylon storage and carry pouch and is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

RS PRO Maxi Head Flush Cutters (238-0830)


A tough and durable flush cutter with a larger head with a cutting force of up to 15kg for larger diameter wire.

Features and Benefits


  • Maximum cut of 2.59mm (10AWG Copper Wire)

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 160mm

  • Steel Thickness of 3mm

  • Weight of 105g

  • RS PRO Long Flat Nose Plier (238-0758)


    The RS PRO Flat Nose Plier features a long serrated jaw for precision component handling and integrated return spring for increased gripping force.

    Features and Benefits


  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 154mm

  • Steel Thickness of 5mm

  • Weight of 100g

  • What is a Flush Cutter?


    A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge.

    So why use a flush cutter?

    Flush cutters are designed specifically for a precision straight cut that with leave no angle or ’spike’ once cut and are ideal for use on delicate or small components where precision is paramount.

    What is a Flat Nose Plier?


    The Flat Nose plier is the general all round plier. It is perfect for gripping components and objects and because it has no cutting or sharp edges is ideal for wrapping and bending wire and shaping metal.

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy