RS PRO 1-Piece Long Nose Plier, 152mm Overall Serrated, 16mm Jaw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.22

(exc. GST)

$60.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$55.22
5 +$45.44

*price indicative

RS Stock No.:
238-0781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

152mm

VDE/1000V Approved

No

Material

Carbon Steel

Handle Type

Insulated

Jaw Length

16mm

Finish

Chrome

Jaw Style

Serrated

Jaw Shape

Bent

Standards/Approvals

RoHS

Height Safe

Yes

COO (Country of Origin):
IT

RS PRO Carbon Steel Long Nose Pliers - Serrated, 45° Angle


RS PRO is proud to introduce a range of carbon steel 152 mm length long nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.

Why would you choose this Plier?


This RS PRO ESD plier is flat-nose with serrated 45°angled long jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and offers long service life.

Features and Benefits


  • Carbon Steel

  • Serrated, 45° angled

  • Flat-nose pliers with long jaws

  • Anti-reflection phosphating surface treatment

  • Anti-slip bi-material handles

  • Lightweight and comfortable grip

  • Suitable for continuous use

  • Laser marking

  • Specifications


  • Length: 152 mm

  • Hardness: Hrc 48-50

  • Weight: 78 gr

  • Steel thickness: 3 mm

  • Applications


  • Electronic Servicing

  • Microelectronics

  • DIY

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy