Facom Pipe Wrench, 345 mm Overall, 34 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 236-2135
- Mfr. Part No.:
- 121A.1P
- Brand:
- Facom
Subtotal (1 unit)*
$151.23
(exc. GST)
$166.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.23 |
*price indicative
- RS Stock No.:
- 236-2135
- Mfr. Part No.:
- 121A.1P
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 34 mm | |
| Product Type | Wrench | |
| Overall Length | 345mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Forged Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 34 mm | ||
Product Type Wrench | ||
Overall Length 345mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Forged Steel | ||
Standards/Approvals No | ||
Non Compliant
The Facom 121A series swedish model wrench S jaws 45° has special jaw design grips pipe at three points and high quality forged steel body.
Capacity 10 to 60 mm, 3/8 to 2 inch
Related links
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 34 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
