Facom 1-Piece Wire Twisting Pliers Side Cutter, 215mm Overall
- RS Stock No.:
- 235-7671
- Mfr. Part No.:
- 445.8R
- Brand:
- Facom
Subtotal (1 unit)*
$307.53
(exc. GST)
$338.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.53 |
*price indicative
- RS Stock No.:
- 235-7671
- Mfr. Part No.:
- 445.8R
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Twisting Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 215mm | |
| Material | Stainless Steel | |
| Jaw Opening | 95mm | |
| Jaw Style | Side Cutter | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Twisting Pliers | ||
Number of Pieces 1 | ||
Overall Length 215mm | ||
Material Stainless Steel | ||
Jaw Opening 95mm | ||
Jaw Style Side Cutter | ||
Standards/Approvals ASME B107.500 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 445 series short locking wire pliers has side wire cutter stainless steel diameter 1 mm.
Length 215 mm
Related links
- Channellock 1-Piece Wire Twisting Pliers 19mm Jaw
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- SAM Wire Twisting Pliers, 260mm Overall
- Bahco Wire Twisting Pliers Serrated, 232mm Overall Phosphate
- BETA Wire Twisting Pliers Serrated, 255mm Overall
- BETA Wire Twisting Pliers Serrated, 220mm Overall
