- RS Stock No.:
- 232-4121
- Mfr. Part No.:
- GLS-1
- Brand:
- Channellock
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) Each
$114.03
(exc. GST)
$125.43
(inc. GST)
Units | Per unit |
1 + | $114.03 |
- RS Stock No.:
- 232-4121
- Mfr. Part No.:
- GLS-1
- Brand:
- Channellock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Channel lock GLS is the ergonomically designed offset head of the GRIPLOCK tongue and groove pliers. A special jaw design allows it to grip down on many shapes for added versatility. These pliers are built to last with a PERMALOCK fastener to eliminate nut and bolt failure and laser-hardened teeth to provide a better, longer lasting grip.
Strong laser-hardened teeth for superior grip and longevity
Forged high carbon steel for maximum strength and durability is specially coated for ultimate rust prevention.
Forged high carbon steel for maximum strength and durability is specially coated for ultimate rust prevention.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Gripping Pliers |
Number of Pieces | 2 |
Tip Style | Bent |
Material | Carbon Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 241 mm, 318 mm |