Subtotal (1 unit)*
$256.54
(exc. GST)
$282.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.54 |
*price indicative
- RS Stock No.:
- 221-5331
- Mfr. Part No.:
- 630-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Plier Type | Pipe Wrench | |
| VDE/1000V Approved | No | |
| Overall Length | 450 mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Plier Type Pipe Wrench | ||
VDE/1000V Approved No | ||
Overall Length 450 mm | ||
Non Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM reinforced pipe wrench has mobile forged body and jaws with double spring system ensuring efficient attachment to the tube.
It is 450 mm long
Related links
- Bahco Pipe Wrench, 450 mm Overall
- SAM Pipe Wrench, 465 mm Overall
- Facom 133A.18 Pipe Wrench, 450 mm Overall
- Facom 134A.18 Pipe Wrench, 450 mm Overall
- Facom 135A.18 Pipe Wrench, 450 mm Overall
- Facom 131A.18 Pipe Wrench, 450 mm Overall
- Facom 131A.18SLS Pipe Wrench, 450 mm Overall
- SAM Pipe Wrench, 350 mm Overall
