Subtotal (1 unit)*
$58.41
(exc. GST)
$64.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.41 |
*price indicative
- RS Stock No.:
- 221-4906
- Mfr. Part No.:
- 211-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mole Grips | |
| Jaw Depth | 40mm | |
| Standards/Approvals | No | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mole Grips | ||
Jaw Depth 40mm | ||
Standards/Approvals No | ||
Length 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM American type locking pliers Ideal for all jobs with maximum force and Thin jaws.
Precise adjustment screw for force adjustment
