SAM Pipe Wrench, 210 mm Overall, 25 mm Jaw Capacity, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

$190.43

(exc. GST)

$209.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.43

*price indicative

RS Stock No.:
221-2743
Mfr. Part No.:
Z-54-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Pipe Wrench

Product Type

Wrench

Jaw Capacity

25 mm

Non-Sparking

No

Overall Length

210mm

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS Status: Exempt

The SAM insulated adjustable wrenches with non-protruding adjustable jaw. Its head tilted at 15 ° and has burnished adjustment wheel. It has total length of 210 mm.

Chrome finish

Related links