SAM Z-239-20 Bent Nose Plier, 195mm Overall VDE/1000V Approved, 72mm Jaw
- RS Stock No.:
- 221-2731
- Mfr. Part No.:
- Z-239-20
- Brand:
- SAM
Subtotal (1 unit)*
$254.19
(exc. GST)
$279.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.19 |
*price indicative
- RS Stock No.:
- 221-2731
- Mfr. Part No.:
- Z-239-20
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bent Nose Plier | |
| Sub Type | Half Round Nose Pliers | |
| Overall Length | 195mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Round | |
| Jaw Length | 72mm | |
| Finish | Burnished Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bent Nose Plier | ||
Sub Type Half Round Nose Pliers | ||
Overall Length 195mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Round | ||
Jaw Length 72mm | ||
Finish Burnished Polished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated angled half-round nose plier forged from chrome vanadium steel and has ribbed nose for better tightening. It has integrated wire cutting function for semi-hard steel wire and the nose are elbowed 45° and fitted up of a side thread cutter
Burnished polished finish
