SAM Long Nose Pliers, 145 mm Overall, Straight Tip, 52mm Jaw
- RS Stock No.:
- 221-2726
- Mfr. Part No.:
- Z-236-14
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2726
- Mfr. Part No.:
- Z-236-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Plier Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 145 mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Tip Style | Straight | |
| Jaw Length | 52mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Plier Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 145 mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Tip Style Straight | ||
Jaw Length 52mm | ||
Non Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated flat nose plier forged from chrome vanadium steel and has serrated jaws to increase support when tightening. It has total length of 145 mm.
Burnished polished finish
Related links
- SAM 1-Piece Long Nose Plier 52mm Jaw
- RS PRO Long Nose Pliers Straight Tip, ESD
- Penta Long Nose Pliers Straight Tip, VDE/1000V
- RS PRO Long Nose Pliers Straight Tip
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- Knipex 35 42 Long Nose Pliers Flat 22,5mm Jaw
- CK Pliers Straight Tip, 40mm Jaw
- Knipex Electronics Pliers Straight Tip, 40mm Jaw
