Knipex Crimping Tool, 190 mm Overall
- RS Stock No.:
- 124-5808
- Mfr. Part No.:
- 97 54 27
- Brand:
- Knipex
Stock information currently inaccessible
- RS Stock No.:
- 124-5808
- Mfr. Part No.:
- 97 54 27
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Overall Length | 190 mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Overall Length 190 mm | ||
- COO (Country of Origin):
- DE
Crimping pliers for MQS connectors with parallel crimp
Features and benefits
Parallel crimping performance for small connectors
- Precision dies and integrated locking with automatic release mechanism)
- Fixed positioner for Micro-Sub-D connectors, for exact positioning of connectors and cables
- Adjustable crimp pressure
- Low weight
- Compact design
- Ergonomic handles
- Capacities mm² / AWG : for 0.25 / 0.35 / 0.5 mm² MQS connectors
For other miniature connectors, such as HD 22, Modu IV, Micro Timer, etc.
For other miniature connectors, such as HD 22, Modu IV, Micro Timer, etc.
- Material: special grade chrome vanadium electrical steel, oil-hardened
Typical applications
Crimping pliers can be used in many applications:
- Crimp shop
Product Care
- To maintain proper operation and long life, the shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
*Use a light non-mineral oil.
