Bahco 1-Piece Water Pump Plier, 315mm Overall, 63mm Jaw
- RS Stock No.:
- 734-264
- Mfr. Part No.:
- 8225 IP
- Brand:
- Bahco
Subtotal (1 unit)*
$134.70
(exc. GST)
$148.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.70 |
*price indicative
- RS Stock No.:
- 734-264
- Mfr. Part No.:
- 8225 IP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Water Pump Plier | |
| Sub Type | Slip Joint Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 315mm | |
| Material | Steel | |
| Jaw Length | 63mm | |
| Jaw Opening | 55mm | |
| Finish | Black | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Water Pump Plier | ||
Sub Type Slip Joint Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 315mm | ||
Material Steel | ||
Jaw Length 63mm | ||
Jaw Opening 55mm | ||
Finish Black | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Slip Joint Pliers with Ergo® handle
The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.
Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976
Standards
ISO 8976; DIN 8976
Related links
- Wiha Z22030002SB 1-Piece Water Pump Plier 63mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Bahco 1-Piece Water Pump Plier 45mm Jaw
- Facom 181EF.25CPEPB 1-Piece Water Pump Plier 63mm Jaw
- Channellock 1-Piece Long Nose Plier 63mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- Bahco 8226 1-Piece Water Pump Plier 62.7mm Jaw
- Bahco 4-Piece Water Pump Plier 53.5mm Jaw
