Stanley STHT0-73920 6-Piece Pliers, 280 mm Overall, Flat Tip, VDE/1000V
- RS Stock No.:
- 482-838
- Mfr. Part No.:
- STHT0-73920
- Brand:
- Stanley
Subtotal (1 set)*
$121.17
(exc. GST)
$133.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $121.17 |
*price indicative
- RS Stock No.:
- 482-838
- Mfr. Part No.:
- STHT0-73920
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Plier Type | Linesman's Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 280 mm | |
| Material | Chrome Steel | |
| Tip Style | Flat | |
| Model Number | STHT0-73920 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Plier Type Linesman's Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 280 mm | ||
Material Chrome Steel | ||
Tip Style Flat | ||
Model Number STHT0-73920 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT VDE Plier Set features 1000V rated handles, making it safe for working around live circuits up to 1,000 volts. The bi-material handles with secure grip grooving offer comfort and control. This set includes combination pliers, ideal for both gripping and cutting tasks in electrical applications.
3piece set consists of - combination plier 160mm, diagonal plier 180mm, long nose plier 160mm
