Ega-Master 62593 Crimping Tool, 190.5mm Overall Black
- RS Stock No.:
- 288-748
- Mfr. Part No.:
- 62593
- Brand:
- Ega-Master
Subtotal (1 unit)*
$155.24
(exc. GST)
$170.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.24 |
*price indicative
- RS Stock No.:
- 288-748
- Mfr. Part No.:
- 62593
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Crimping Tool | |
| Overall Length | 190.5mm | |
| Material | Special Steel | |
| Finish | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Crimping Tool | ||
Overall Length 190.5mm | ||
Material Special Steel | ||
Finish Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Ega-Master Crimping Pliers for Non-Insulated Terminals are ideal for basic functions for connections. Its multifunction permits it to be used to strip and join cables, crimping terminals, crimping connectors, etc.
Length is 7.1 by 2 inch
350g weight
Ergonomic handles
Related links
- Ega-Master 62591 Crimping Tool, 228.6mm Overall Black
- Stanley 9.53 mm Ratchet with Ratchet Handle, 190.5mm Overall
- Ega-Master 5-Piece Plier Tool Kit
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 17 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 5 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master Standard 262mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
