Siemens SIPLUS S7-300 Series PLC CPU, Digital, Analogue Output, 26-Input, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-7455
Mfr. Part No.:
6AG1314-6EH04-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIPLUS S7-300

Number of Inputs

26

Output Type

Digital, Analogue

Input Type

Digital

Number of Outputs

18

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC, KC, RCM, UL

Mount Type

Rail

Programming Language Used

Graph, STL, FBD, CFC, SCL, LAD

Battery Backup

No

Communication Port Type

Profinet

COO (Country of Origin):
DE
The Siemens 6AG series is a PLC CPU having 5 number of analog inputs, 2 number of analog outputs, 24 number of digital inputs and 16 number of outputs. This has rail mounting type fitting.

Power loss is of 14000 mW

Supply voltage is 28.8 V

Current consumption 850 mA

Related links