Siemens SIPLUS ET 200SP Series PLC CPU, 20-Input, Digital Input
- RS Stock No.:
- 252-2936
- Mfr. Part No.:
- 6AG26772SB422GB0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,555.47
(exc. GST)
$17,111.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,555.47 |
*price indicative
- RS Stock No.:
- 252-2936
- Mfr. Part No.:
- 6AG26772SB422GB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS ET 200SP | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS ET 200SP | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
6AG26772SB422GB0
The Siemens SIPLUS ET 200SP CPU 1515SP PC2 F is a Central Processing Unit that comes with 8 GB RAM, 30 GB CFast with Windows 10 IoT Enterprise 64-bit and S7-1500 Software Controller CPU 1505SP preinstalled, interfaces such as 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP Bus Adapter PROFINET, 1x 10/100/1000 Mbps Ethernet 2x USB 3.0, 2x USB 2.0, 1x DisplayPort.
Type of memory DDR3L
Main memory 8 GB RAM
Related links
- Siemens SIPLUS ET 200SP Series PLC CPU Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU 1-Input, Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
