Siemens 6AG1512 Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

$7,371.02

(exc. GST)

$8,108.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,371.02

*price indicative

RS Stock No.:
149-088
Mfr. Part No.:
6AG1512-1SM03-2AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AG1512

Product Type

PLC CPU

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

117mm

Length

75mm

Width

100mm

Standards/Approvals

2-38, 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, ATEX, CE, DNV, EN, EN 60654-4 and, EN 60664-3, EN 60721, IEC 60068, IECEX, IPCCC-830A, MIL-I-46058C, RCM, REACH Information, RoHS, TUV, UKCA, UL, WEEE

Number of Communication Ports

3

Supply Voltage

24V dc

Program Capacity

600kB

Communication Port Type

PROFINET IRT

Programming Language Used

FBD, Graph, LAD, SCL, STL

COO (Country of Origin):
DE
The Siemens central processing unit with work memory 600 KB for program and 2 MB for data. It Features an interface OF PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.

Isochronous mode

Maintenance free backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy