Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input, 20 Outputs, CPU Output
- RS Stock No.:
- 243-4024
- Mfr. Part No.:
- 6ES7518-4TP00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$34,970.21
(exc. GST)
$38,467.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,970.21 |
*price indicative
- RS Stock No.:
- 243-4024
- Mfr. Part No.:
- 6ES7518-4TP00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1500T | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Output Type | CPU | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 175mm | |
| Length | 129mm | |
| Depth | 129mm | |
| Standards/Approvals | RoHS | |
| Display Included | Yes | |
| Programming Language Used | STL, SCL, Ladder Logic, Graph, FBD | |
| Communication Port Type | Modbus, Modbus | |
| Battery Backup | No | |
| Program Capacity | 9MB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1500T | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Output Type CPU | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 175mm | ||
Length 129mm | ||
Depth 129mm | ||
Standards/Approvals RoHS | ||
Display Included Yes | ||
Programming Language Used STL, SCL, Ladder Logic, Graph, FBD | ||
Communication Port Type Modbus, Modbus | ||
Battery Backup No | ||
Program Capacity 9MB | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24V DC Voltage Category, 9MB Work Memory - SIMATIC S7-1500T Series - 6ES7518-4TP00-0AB0
Find the industrial automation powerhouse you've been searching for with this PLC CPU from Siemens. It's the beating heart of your PLC as it sets processes and functions in motion. With 20 inputs and 20 outputs, it can control numerous sensors and actuators. Thanks to 9MB of work memory and 60MB for data, it's ideal for robotic assembly lines and chemical processing operations with lots of complex control elements. For easy installation, this product's designed specifically for use with the SIMATIC S7-1500T controller unit.
Features & Benefits
• PROFIBUS and PROFINET programming interfaces mean it's widely compatible
• Compact dimensions of 175 (W) x 147 (H) x 129mm (D) so it fits into busy systems
• 24V DC voltage category makes it suitable for standard industrial operations
• Compatible with RJ45 interface for added versatility
• Includes a slot for a SIMATIC memory card (203-3649) to add up to 32GB of storage space
Can I use this PLC CPU in chilled environments?
Yes, it's a versatile option with an operating temperature range between 0°C and +60°C when installed horizontally, and between 0°C and +40°C for vertical installations.
Related links
- Siemens SIMATIC S7-1500T Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series 20-Input
- Siemens SIMATIC ET 200SP Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC DP Series PLC CPU 20-Input20 Outputs
