Siemens SIMATIC S7-1500TF Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

$20,672.38

(exc. GST)

$22,739.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,672.38

*price indicative

RS Stock No.:
243-4016
Mfr. Part No.:
6ES7516-3UN00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1500TF

Product Type

PLC CPU

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

129mm

Length

129mm

Standards/Approvals

RoHS

Width

175mm

Display Included

Yes

Communication Port Type

Modbus, Modbus, Modbus

Programming Language Used

STL, SCL, Ladder Logic, Graph, FBD

Battery Backup

No

Program Capacity

1.5MB

COO (Country of Origin):
DE

Siemens PLC CPU, IPv4 Support, 24V DC Rated Supply Voltage - SIMATIC Series - 6ES7516-3UN00-0AB0


Need to kick your PLC's performance up a notch? Add this IPv4-ready PLC CPU from Siemens to your setup. It lets you plug 20 inputs and outputs into a SIMATIC S7-1500 to give your automated equipment a productivity boost. To give you peace of mind, password-protected access keeps settings and information safe from tampering. The CPU has an inbuilt slot for a SIMATIC 32GB memory card (243-4054) so you can increase space for data and programmes. It processes word operations in 12ns for the super-speedy responses demanded in settings from textile production to food processing.

Features & Benefits


• 6.1cm display lets you easily analyse data and diagnose issues

• Performs reliably in temperatures between 0°C and +50°C

• Reverse polarity protection prevents damage and supports a long lifespan

• Intuitive front-facing controls make it easy to configure settings

• Space-saving dimensions of 147 (H) x 175 (W) x 129mm (D) for use in compact setups

What's IPv4?


IPv4 is the fourth version of the internet protocol, which is the most widely used version. This device supports IPv4 so your system can process and route IPv4 packets, meaning you can customise your setup further to suit your needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy