Siemens SIMATIC DP Series PLC CPU for Use with ET 200Pro, 20-Input
- RS Stock No.:
- 203-2854
- Mfr. Part No.:
- 6ES7516-2GN00-0AB0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10,268.97
(exc. GST)
$11,295.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $10,268.97 |
- RS Stock No.:
- 203-2854
- Mfr. Part No.:
- 6ES7516-2GN00-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Sematic DP CPU 1516pro F-2 PN for ET 200pro, central processing unit with work memory 1.5MB for program and 5MB for data.
2.275W infeed power to the backplane bus
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC DP |
Number of Inputs | 20 |
For Use With | ET 200Pro |
Number of Outputs | 20 |
Network Type | Ethernet |
Programming Interface | RJ45 Connector (Ethernet Communication) |
Related links
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200Pro, 20-Input
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc...
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC S7-1500TF Series PLC CPU for Use with SIMATIC...
- Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC...