Siemens SIMATIC DP Series Interface Module for Use with PROFIBUS DP Master/Slave or PROFINET Interface, 64, 128-Input,
- RS Stock No.:
- 203-4045
- Mfr. Part No.:
- 6ES7154-8AB01-0AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-4045
- Mfr. Part No.:
- 6ES7154-8AB01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC DP | |
| Number of Inputs | 64, 128 | |
| For Use With | PROFIBUS DP Master/Slave or PROFINET Interface | |
| Input Type | Analogue, Digital | |
| Number of Digital Inputs | 128 | |
| Number of Outputs | 64, 64 | |
| Number of Analogue Inputs | 64 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC DP | ||
Number of Inputs 64, 128 | ||
For Use With PROFIBUS DP Master/Slave or PROFINET Interface | ||
Input Type Analogue, Digital | ||
Number of Digital Inputs 128 | ||
Number of Outputs 64, 64 | ||
Number of Analogue Inputs 64 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP range CPU belongs to ET200 PRO series, it has 384 KB work memory with PROFINET interface and PROFIBUS DP master/slave interface. It requires micro memory card and connection module required.
IP65/67 protection class
It has PG/OP communication function
720 g weight
It has PG/OP communication function
720 g weight
