Siemens SIMATIC DP Series Interface Module for Use with PROFINET, 64128-Input, Analogue, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-4025
Mfr. Part No.:
6ES7154-8FX00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

64128

For Use With

PROFINET

Input Type

Analogue, Digital

Number of Digital Inputs

128

Number of Outputs

64, 64

Number of Analogue Inputs

64

COO (Country of Origin):
DE
The Siemens SIMATIC DP range CPU belongs to ET200 PRO series, it has 1.5 MB work memory with PROFINET interface and PROFIBUS DP master/slave interface. It requires micro memory card and connection module required.

IP65/67 protection class
It has PG/OP communication function
720 g weight