Omron CP2E Series PLC CPU, 18-Input, Digital Input, 12 Outputs, Transistor Output
- RS Stock No.:
- 196-3730
- Mfr. Part No.:
- CP2E-N30DT-D
- Brand:
- Omron
Subtotal (1 unit)*
$1,426.10
(exc. GST)
$1,568.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,426.10 |
*price indicative
- RS Stock No.:
- 196-3730
- Mfr. Part No.:
- CP2E-N30DT-D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CP2E | |
| Number of Inputs | 18 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | EC | |
| Length | 130mm | |
| Depth | 110mm | |
| Output Current | 30mA | |
| Number of Communication Ports | 3 | |
| Program Capacity | 8kB | |
| Battery Backup | Yes | |
| Communication Port Type | Ethernet | |
| Programming Language Used | Ladder Diagram | |
| Mount Type | Panel Mount | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CP2E | ||
Number of Inputs 18 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals EC | ||
Length 130mm | ||
Depth 110mm | ||
Output Current 30mA | ||
Number of Communication Ports 3 | ||
Program Capacity 8kB | ||
Battery Backup Yes | ||
Communication Port Type Ethernet | ||
Programming Language Used Ladder Diagram | ||
Mount Type Panel Mount | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
Micro PLC designed to support data collection and Machine to Machine communication
Two built-in Ethernet ports with Ethernet switching function:
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Related links
- Omron CP2E Series PLC CPU 18-Input, Digital Input
- Omron CP2E Series PLC CPU 12-Input, Digital Input
- Omron CP2E Series PLC CPU 24-Input, Digital Input
- Omron CP2E Series PLC CPU 36-Input, Digital Input
- Omron CP2E Series PLC CPU 18-Input, Digital Input
- Omron CP2E Series PLC CPU 12-Input, Digital Input
- Omron CP2E Series PLC CPU 24-Input, Digital Input
- Omron CP2E Series PLC CPU 8-Input, Digital Input
