Schneider Electric Schneider Electric Modicon M241 Series Starter Kit
- RS Stock No.:
- 184-6569
- Mfr. Part No.:
- TM241KIT1STU655
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-6569
- Mfr. Part No.:
- TM241KIT1STU655
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Schneider Electric Modicon M241 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Schneider Electric Modicon M241 | ||
- COO (Country of Origin):
- ID
Schneider Electric PLC Starter Kit, Ethernet Connectivity, 24V DC Input Voltage - Modicon M241 Series - TM241KIT1STU655
This PLC starter kit from Schneider Electric helps you remotely control your industrial equipment. It includes a PLC module and an HMI display, giving you everything you need for quick set-up. A supply voltage of 24V DC makes it suitable for use in low-power systems. The HMI monitor uses touch inputs for easy and intuitive use. Thanks to the PLC module's integrated Ethernet connectivity, it's easy to connect your controller to your network for simple data transfer between devices.
Features & Benefits
• Backlit display with 16 brightness levels for easy reading in all lighting conditions
• PLC module has an IP20 rating, meaning it's finger-safe and protected against objects larger than 12mm
• Integrated protection against short circuits, overload and reverse polarity to prevent damage from electrical faults
• PLC module has an IP20 rating, meaning it's finger-safe and protected against objects larger than 12mm
• Integrated protection against short circuits, overload and reverse polarity to prevent damage from electrical faults
Applications
• Packing plants
• HVAC systems
• Signalling equipment
• Manufacturing industry
• HVAC systems
• Signalling equipment
• Manufacturing industry
How much programming experience do I need to use this starter kit?
The starter kit's included software uses pre-made function blocks, making it simple to use, whether you're new to logic programmers or have lots of experience.
Related links
- Schneider Electric Modicon M241 Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon M241 Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon M241 Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon M251 PLC Control Series Starter Kit
- Schneider Electric Modicon M221
- Schneider Electric Modicon TM Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
- Siemens Logo Series Starter Kit
