Idec FT1A SmartAxis Series PLC I/O Module, 16-Input, Analogue Input, 8 Outputs, Relay Output

N

Subtotal (1 unit)*

$606.25

(exc. GST)

$666.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.25

*price indicative

RS Stock No.:
898-291
Mfr. Part No.:
FT1A-H24RC
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

PLC I/O Module

Series

FT1A SmartAxis

Number of Inputs

16

Output Type

Relay

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

119mm

Standards/Approvals

UL

Length

110.3mm

Depth

78mm

Output Current

10A

Supply Voltage

240V ac

Communication Port Type

USB Typ Mini-B

Programming Language Used

Function Block Diagram (FBD), Ladder Programming, Script

Display Included

Yes

Battery Backup

Yes

Number of Communication Ports

1

Program Capacity

47.4kB

COO (Country of Origin):
JP
The Idec programmable logic controller designed for Advanced automation. This micro PLC delivers exceptional processing power and flexible control in a Compact frame.

Built-in Modbus TCP and RTU capabilities enhance communication with various devices

Incorporates a web server function for remote access and monitoring

Utilises data logging functionalities to improve operational efficiency

Operates effectively in temperatures ranging from -25 to 65°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy