Phoenix Contact PLC-INTERFACE Series Starter Kit, 4-Input, Digital Input, 4 Outputs, Relay Output Output

N

Subtotal (1 unit)*

$614.60

(exc. GST)

$676.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.60

*price indicative

RS Stock No.:
830-256
Mfr. Part No.:
1861270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Starter Kit

Series

PLC-INTERFACE

Number of Inputs

4

Output Type

Relay Output

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

PROFINET Certificate Z14092

Width

50mm

Depth

93mm

Display Included

No

Number of Communication Ports

2

Mount Type

DIN Rail

Communication Port Type

RJ45

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact starter kit facilitates seamless communication across multiple industrial protocols, ensuring reliable integration in automation systems. This essential kit provides an efficient solution tailored for modern communication needs.

Includes a communication module with dual RJ45 connections for enhanced networking options

Supports multiple protocols PROFINET, EtherNet/IP, and Modbus/TCP for wide compatibility

Features four relay output and four input terminals ensuring robust functionality

Compliant with ATEX/IECEx for use in Zone 2, ensuring safety in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy