Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 577-072
- Mfr. Part No.:
- BMEP581020H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,081.58
(exc. GST)
$9,989.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9,081.58 |
*price indicative
- RS Stock No.:
- 577-072
- Mfr. Part No.:
- BMEP581020H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 18cm | |
| Standards/Approvals | CSA, ATEX zone 2/22, CE, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61000-6-5, EN/IEC 61850-3, IACS E10, IEC 60079-0, IEC 61010-2-201, IEC 61131-2, IECEx zone 2/22, RCM, UL, UL 61010-2-201 | |
| Depth | 135mm | |
| Length | 2530000.00mm | |
| Number of Communication Ports | 3 | |
| Program Capacity | 4MB | |
| Supply Voltage | 24V | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 18cm | ||
Standards/Approvals CSA, ATEX zone 2/22, CE, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61000-6-5, EN/IEC 61850-3, IACS E10, IEC 60079-0, IEC 61010-2-201, IEC 61131-2, IECEx zone 2/22, RCM, UL, UL 61010-2-201 | ||
Depth 135mm | ||
Length 2530000.00mm | ||
Number of Communication Ports 3 | ||
Program Capacity 4MB | ||
Supply Voltage 24V | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- FR
The Schneider Electric Processor module Level 1 is designed for distributed harsh environments. It supports programmable control loops and can manage up to 64 distributed equipment units. Ideal for robust and scalable industrial automation systems.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, 24 V Supply
- Schneider Electric Modicon M580 Series Module for Use with Modicon M580 Range, 24 V dc Supply
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU Discrete Input
- Schneider Electric BMEH Series Module for Use with Modicon M580, 24 V Supply
- Schneider Electric BMEN Series Communication Module for Use with Modicon M580, 24 V Supply
- Schneider Electric Modicon X80 Series Module for Use with Modicon M580, 3.3 V Supply

