NEXTuino Controllino MAXI Automation Series Controller, Relay Output, 18-Input, Analogue Input

Subtotal (1 unit)*

$540.34

(exc. GST)

$594.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 June 2026
  • Plus 1 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.34

*price indicative

RS Stock No.:
350-540
Mfr. Part No.:
100.104.00
Brand:
Controllino
Find similar products by selecting one or more attributes.
Select all

Brand

Controllino

Series

Controllino MAXI Automation

Product Type

Controller

Number of Inputs

18

Output Type

Relay

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN61010-1 EN61010-2-201 EN61131-2

Mount Type

Top Hat Rail

Supply Voltage

24V dc

COO (Country of Origin):
ES
The Controllino Programmable logic controller designed to meet the demands of industrial automation and IoT applications. It offers a comprehensive set of inputs and outputs, including 18 inputs i.e 12 configurable as analogue or digital, 4 digital, and 2 fixed digital with external interrupt capability and 8 digital outputs, and 5 high current relay outputs rated at 16A each, providing flexibility for various control tasks. Operating on 24V DC, it ensures compatibility with standard industrial power systems.

EN61010-1 and EN61010-2-201 standard

ESD HBM Class 0 protection

Supply input over current protection by internal 20A fuse

USB interface for programming

Ethernet interface for network integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy