TECO Westinghouse SG3 Series Logic Module, 12-Input, Analogue Input, 84 Outputs, Transistor Output
- RS Stock No.:
- 286-435
- Mfr. Part No.:
- JPSG3-20KT-D
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
$291.88
(exc. GST)
$321.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.88 |
*price indicative
- RS Stock No.:
- 286-435
- Mfr. Part No.:
- JPSG3-20KT-D
- Brand:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Logic Module | |
| Series | SG3 | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Input Type | Analogue | |
| Number of Outputs | 84 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Depth | 59.6mm | |
| Display Included | Yes | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Communication Port Type | Modbus, DeviceNet, Ethernet, Profibus DP | |
| Mount Type | Direct, DIN Rail | |
| Programming Language Used | FBD, Ladder Diagram (LD) | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Logic Module | ||
Series SG3 | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Input Type Analogue | ||
Number of Outputs 84 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Depth 59.6mm | ||
Display Included Yes | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
Communication Port Type Modbus, DeviceNet, Ethernet, Profibus DP | ||
Mount Type Direct, DIN Rail | ||
Programming Language Used FBD, Ladder Diagram (LD) | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse High performance Logic Relay comes with Ethernet communication. It offers extensive communication features with an integrated Ethernet interface. It provides efficient programming, remote monitoring and control of machines and processes. It is cost effective and easy to install and can be used for program for varieties of applications for industrial, agricultural and building automation.
Integrated Ethernet port for program read and write and ModbusTCP master slave function
Can use a SD card as an external memory card to read and write user program and configuration files
Password protection function can be set for two levels A and B
Related links
- TECO Westinghouse SG3 Series Logic Module 12-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 8-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 12-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 12-Input Digital Input,
- TECO Westinghouse SG3 Series Logic Module 8-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 12-Input Digital Input
- TECO Westinghouse SG3 Series Logic Module 6-Input, Analogue Input
- TECO Westinghouse SG2 Series Logic Module 12-Input, Analogue Input
