TECO Westinghouse SG2 Series Logic Module, Analogue Input, Relay Output

Subtotal (1 unit)*

$98.03

(exc. GST)

$107.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.03

*price indicative

RS Stock No.:
286-416
Mfr. Part No.:
JPSG2-8ER-A
Brand:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Series

SG2

Product Type

Logic Module

Output Type

Relay

Input Type

Analogue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

90mm

Depth

59.6mm

Standards/Approvals

ISO 14001, TUV CERT ISO 9001, UL, RoHS, cUL, CE

Output Current

8A

Display Included

Yes

Supply Voltage

100V, 240V

Communication Port Type

Profibus DP, Ethernet, Modbus RTU, DeviceNet

Mount Type

DIN Rail

Programming Language Used

Ladder Logic

Battery Backup

Yes

COO (Country of Origin):
CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.

IP20 rating

Direct or Din rail installation

Built in RTC will be operational after 240 hours after power off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy