Eaton EC4P Series PLC CPU, 4-Input, Analogue Input, 9 Outputs, Digital Output
- RS Stock No.:
- 243-612
- Mfr. Part No.:
- 106396 EC4P-221-MTAX1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,665.13
(exc. GST)
$1,831.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,665.13 |
*price indicative
- RS Stock No.:
- 243-612
- Mfr. Part No.:
- 106396 EC4P-221-MTAX1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EC4P | |
| Product Type | PLC CPU | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| Input Type | Analogue | |
| Number of Outputs | 9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 72mm | |
| Width | 107.5mm | |
| Standards/Approvals | Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01, CSA-C22.2 No. 142-M IEC/EN 61000-4-2 | |
| Length | 72mm | |
| Number of Communication Ports | 2 | |
| Supply Voltage | 24V | |
| Mount Type | Top Hat Rail, Screw | |
| Display Included | No | |
| Output Current | 100mA | |
| Communication Port Type | CAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EC4P | ||
Product Type PLC CPU | ||
Number of Inputs 4 | ||
Output Type Digital | ||
Input Type Analogue | ||
Number of Outputs 9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 72mm | ||
Width 107.5mm | ||
Standards/Approvals Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01, CSA-C22.2 No. 142-M IEC/EN 61000-4-2 | ||
Length 72mm | ||
Number of Communication Ports 2 | ||
Supply Voltage 24V | ||
Mount Type Top Hat Rail, Screw | ||
Display Included No | ||
Output Current 100mA | ||
Communication Port Type CAN | ||
- COO (Country of Origin):
- DE
Related links
- Eaton EC4P Series PLC CPU 4-Input, Analogue Input
- Eaton EC4P Series PLC CPU 12-Input, Analogue Input
- Phoenix Contact PLCnext Series PLC CPU Starter Kit 4-Input, Analogue Input
- Schneider Electric Modicon M221 Series PLC CPU 24-Input, Analogue Input
- Eaton Easy Series Logic Module 12-Input, Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 1-Input, Analogue Input
- Siemens SIMATIC S7-300 Series PLC CPU Analogue Output Analogue Input
- Schneider Electric Modicon M221 Series PLC CPU 14-Input, Analogue Input
