Siemens 6AG1510 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-178
- Mfr. Part No.:
- 6AG1510-1DK03-2AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,101.35
(exc. GST)
$4,511.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,101.35 |
*price indicative
- RS Stock No.:
- 149-178
- Mfr. Part No.:
- 6AG1510-1DK03-2AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG1510 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TUV, WEEE, UL, UKCA, RoHS, REACH Information, RCM, MIL-I-46058C, IPCCC-830A, IECEX, IEC 60068-2-38, EN 60721, EN 60664-3, EN 60654-4 and ANSI/ISA-71.04, EN, DNV, CE, ATEX, 61086, 60721-3-6, 60721-3-3 | |
| Width | 100mm | |
| Depth | 117mm | |
| Length | 75mm | |
| Supply Voltage | 24V dc | |
| Communication Port Type | PROFINET IRT | |
| Program Capacity | 1MB | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG1510 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TUV, WEEE, UL, UKCA, RoHS, REACH Information, RCM, MIL-I-46058C, IPCCC-830A, IECEX, IEC 60068-2-38, EN 60721, EN 60664-3, EN 60654-4 and ANSI/ISA-71.04, EN, DNV, CE, ATEX, 61086, 60721-3-6, 60721-3-3 | ||
Width 100mm | ||
Depth 117mm | ||
Length 75mm | ||
Supply Voltage 24V dc | ||
Communication Port Type PROFINET IRT | ||
Program Capacity 1MB | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- DE
The Siemens central processing unit with work memory 200 KB for program and 1 MB for data. It Features an interface OF PROFINET IRT with 2-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.
Reverse polarity protection
Maintenance free backup
Related links
- Siemens 6AG1510 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1511 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1512 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1515 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1513 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
