Siemens Software V2.5 for Use with SIMATIC S7 Windows 8.1/10, Windows 7

Subtotal (1 unit)*

$8,594.08

(exc. GST)

$9,453.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,594.08

*price indicative

RS Stock No.:
251-6865
Mfr. Part No.:
6ES78062CD030YA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Software Version

V2.5

Operating System

Windows 8.1/10, Windows 7

For Use With

SIMATIC S7

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMATIC ODK 1500S V2.5 floating license for 1 user. Software and documentation comes on DVD and license key on USB flash drive.

6 languages (de, en, fr, es, it, cn)

Executable in Windows 7, Windows 8.1 and Windows 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy