Weidmüller Remote I/O Module AIO Digital 24V dc
- RS Stock No.:
- 893-0687
- Distrelec Article No.:
- 304-02-532
- Mfr. Part No.:
- 1315550000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$209.69
(exc. GST)
$230.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $209.69 |
*price indicative
- RS Stock No.:
- 893-0687
- Distrelec Article No.:
- 304-02-532
- Mfr. Part No.:
- 1315550000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | AIO | |
| Length | 120mm | |
| Width | 11.5mm | |
| Standards/Approvals | UL | |
| Depth | 76mm | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Series AIO | ||
Length 120mm | ||
Width 11.5mm | ||
Standards/Approvals UL | ||
Depth 76mm | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Weidmuller Remote I/O Module, 120mm Height, 119g Weight - AIO Series - 1315550000
Streamline your machine development operations from concept to implementation with this remote I/O module from Weidmuller. Its flexible design with 32 ports allows for efficient automation of multiple processes. The device separates input and output supplies using two 10A paths, which simplifies maintenance as you can switch off each one individually. A high-speed system bus that can achieve up to 256 digital inputs and outputs in 20 microseconds enables rapid-fire data acquisition. Its compact size of 120 (H) x 11.5 (W) x 76mm (D) makes installation in tight spaces a breeze.
Features & Benefits
• Broad operating temperature range between -20°C and +60°C means you can count on it in challenging conditions
• Single-row connection strip minimises wiring errors during service work
• Includes a high-performance, web-based diagnostic tool that allows you to analyse data remotely
Applications
• Production lines
• Machine automation
• Energy management
How do I connect cables to this module?
The device has a plug-in connection level, so you can connect actuators and sensors with plug-and-go cables to set up your system in a flash.
