Weidmüller Remote I/O Module FX5 Digital 24V dc
- RS Stock No.:
- 893-0671
- Mfr. Part No.:
- 1315250000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$266.06
(exc. GST)
$292.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.06 |
*price indicative
- RS Stock No.:
- 893-0671
- Mfr. Part No.:
- 1315250000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | FX5 | |
| Width | 11.5mm | |
| Depth | 76mm | |
| Length | 120mm | |
| Standards/Approvals | UL | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Series FX5 | ||
Width 11.5mm | ||
Depth 76mm | ||
Length 120mm | ||
Standards/Approvals UL | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Weidmuller Remote I/O Module, 10μs Response Time, 24V DC Supply Voltage - FX5 Series - 1315250000
Get the components in your control system talking with this remote I/O module from Weidmuller. It adds a powerful, easy-to-use signal that links your primary network with input and output devices. The user-oriented and modular sandwich design simplifies the set-up process to get your equipment up and running in a flash. Once fitted, you can plug in ferrule-clamped sensors and actuator cables to save time and minimise installation mistakes. You can expect high transmission rates of 48Mbps and a lightning-fast response time of 100μs, so it's just the thing for sensitive automated processes in your PLC system.
Features & Benefits
• Supply voltage of 24V DC for compatibility with low-power systems
• Single-row connections prevent wiring mistakes for greater productivity
• LED indicators make status monitoring a breeze
Applications
• Automated systems
• Manufacturing industry
• Automotive production
What base does this module fit into?
Clip this module into the u-remote field bus (893-0634) for ease of assembly. Thanks to the base's isolated design, you can add or replace components without interrupting the rest of your system.
- RS Stock No. 8930647
- Mfr. Part No. 1315200000
Each
$209.66
- RS Stock No. 8930687
- Mfr. Part No. 1315550000
Each
$209.69
- RS Stock No. 8930643
- Mfr. Part No. 1394400000
Each
$140.82











