Schneider Electric PLC I/O Module Modicon TM Current, Voltage

Subtotal (1 unit)*

$739.34

(exc. GST)

$813.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$739.34

*price indicative

RS Stock No.:
806-7064
Distrelec Article No.:
303-04-841
Mfr. Part No.:
TM3TI8T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Input Type

Current, Voltage

Mount Type

DIN Rail, Panel

Maximum Operating Temperature

55°C

Series

Modicon TM

Standards/Approvals

No

Depth

70mm

Length

90mm

Width

23.6mm

COO (Country of Origin):
JP

Modicon TM3 - Analog Input Modules


Analog input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog input modules

Types with different numbers of analog inputs

Types with voltage, current or temperature inputs available

Terminal block with screw or spring connectors

Schneider Electric Modicon TM3


The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.

In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy