Schneider Electric PLC I/O Module Modicon TM Analogue
- RS Stock No.:
- 806-6887
- Distrelec Article No.:
- 303-04-863
- Mfr. Part No.:
- TMC2AI2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$219.02
(exc. GST)
$240.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.02 |
*price indicative
- RS Stock No.:
- 806-6887
- Distrelec Article No.:
- 303-04-863
- Mfr. Part No.:
- TMC2AI2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rack | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 41mm | |
| Series | Modicon TM | |
| Width | 15mm | |
| Depth | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type Rack | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Length 41mm | ||
Series Modicon TM | ||
Width 15mm | ||
Depth 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Schneider Electric PLC I/O Module, Push-In Connection, 2 Analogue Inputs - TM3 Series - TMC2AI2
Plug extra input connectivity into your control system with this PLC I/O module from Schneider Electric. It directly connects analogue instruments to a controller (such as 806-6803), so you can easily send signals where they need to go. With its 20ms conversion time, the unit processes commands in a flash to speed through control tasks. Identifying connections is no trouble thanks to the clearly labelled terminals. Installation is done in a flash, as the module simply pushes into a controller without the hassle of extra wiring.
Features & Benefits
• Input resolution of 12 bits for detailed data collection
• 2 analogue inputs mean it can receive signals from a pair of devices at once
• Repeat accuracy of ±0.5% for precise signal conversion
• Screw terminals achieve secure sensor connections
Applications
• Automotive industry
• Processing plants
• Beverage production
What kinds of analogue signals can I use this module with?
This unit takes 4 to 20mA, 0 to 20mA and 0 to 10V signal formats, so it's compatible with standard analogue hardware.
How much distance can I put between this device and my sensors?
With shielded cable connections, this product works with components positioned up to 30m away to give you flexibility in your system layout.
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
