Subtotal (1 unit)*
$898.10
(exc. GST)
$987.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.10 |
*price indicative
- RS Stock No.:
- 763-1052
- Mfr. Part No.:
- 116307 EU5C-SWD-CAN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Depth | 127mm | |
| Length | 90mm | |
| Standards/Approvals | UL, CSA | |
| Width | 35mm | |
| Series | 116307 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Depth 127mm | ||
Length 90mm | ||
Standards/Approvals UL, CSA | ||
Width 35mm | ||
Series 116307 | ||
Eaton SmartWire Communication Modules
SmartWire-DT Gateways for connection to Profibus-DP field bus, CANopen field bus and Ethernet-IP/MODBUS-TCP field bus
Eaton SmartWire
Note
Eaton formerly known as Moeller
