Siemens Digital I/O Module SM 1222 Digital 24V dc
- RS Stock No.:
- 746-6602
- Mfr. Part No.:
- 6ES7323-1BH01-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-6602
- Mfr. Part No.:
- 6ES7323-1BH01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Depth | 120mm | |
| Width | 40mm | |
| Series | SM 1222 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Depth 120mm | ||
Width 40mm | ||
Series SM 1222 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 8 x Inputs / 8 x Outputs, 24V DC Supply Voltage - SIMATIC Series - 6ES7323-1BH01-0AA0
For the fault-free flow of information to and from your S7-300 PLC, pick this digital I/O module from Siemens. Thanks to its eight inputs and eight outputs, the unit accommodates multiple circuits to streamline your setup. Time-control functions let you schedule tasks to meet your system's demands. A maximum 500μs output delay means you can be sure of the instant responses needed to keep things ticking along efficiently. Internal short-circuit protection prevents damage and nuisance downtime. This compact device, measuring just 40 (W) x 125 (H) x 120mm (D), is a sure fit in tight spots. When installed horizontally, it works reliably in temperatures up to +60°C.
Features & Benefits
• 500V DC isolation between the inputs and outputs boosts electrical safety and prevents damage
• 24V DC voltage supply means you can connect it to standard power sources
• Tipping the scales at just 220g, the unit adds minimal strain to your system
What's the maximum cable length I can use with this I/O module?
This unit performs reliably when used with a shielded 1,000m or unshielded 600m cable. This means you can easily reach devices that are positioned far apart and still get clear signal transmissions.
