Phoenix Contact I/O Extension Module AXC

Subtotal (1 unit)*

$710.57

(exc. GST)

$781.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$710.57

*price indicative

RS Stock No.:
287-7622
Distrelec Article No.:
303-47-977
Mfr. Part No.:
1139999
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

I/O Extension Module

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Depth

126mm

Standards/Approvals

IECEX, UKEX, EU RoHS, UAE-RoHS, ATEX, CHINA RoHS, EU REACH SVHC

Width

35mm

Series

AXC

Length

54mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact left-alignable PCIe extension Interface is intended for connecting to a compatible modular controller from the PLCnext Control range.

Left-alignable extension module

Enables the connection of 3 additional left-alignable modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy