Weidmüller Fieldbus Interface Module UR20 24V

Subtotal (1 unit)*

$965.95

(exc. GST)

$1,062.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.95

*price indicative

RS Stock No.:
287-5466
Mfr. Part No.:
1334940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Fieldbus Interface Module

Module Type

Bus Coupler

Interface Type

RJ45

Maximum Supply Voltage

24V

Maximum Operating Temperature

60°C

Depth

76mm

Width

52mm

Series

UR20

Length

120m

Standards/Approvals

REACH SVHC, UL, SCIP, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller remote I/O fieldbus coupler with IP 20 technology, offering user benefits like tailored planning, faster installation, safer start-up, and reduced cabinet size. It features tool-free assembly, a modular design, and an integrated web server

Storage temperature -40 to +85 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy