Weidmüller I/O Module UR20 Analogue 24V
- RS Stock No.:
- 287-4793
- Distrelec Article No.:
- 303-76-049
- Mfr. Part No.:
- 2705620000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$371.96
(exc. GST)
$409.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.96 |
*price indicative
- RS Stock No.:
- 287-4793
- Distrelec Article No.:
- 303-76-049
- Mfr. Part No.:
- 2705620000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Analogue I/O Module | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, SCIP, REACH SVHC | |
| Width | 11.5mm | |
| Series | UR20 | |
| Depth | 76mm | |
| Length | 120m | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Analogue I/O Module | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, SCIP, REACH SVHC | ||
Width 11.5mm | ||
Series UR20 | ||
Depth 76mm | ||
Length 120m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module provides analogue signals and has an IP20 rating.
RoHS compliant
UL 94 flammability rating V-0
