Weidmüller Fieldbus Interface Module UR20 24V
- RS Stock No.:
- 287-4740
- Distrelec Article No.:
- 303-76-006
- Mfr. Part No.:
- 2659700000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$427.92
(exc. GST)
$470.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.92 |
*price indicative
- RS Stock No.:
- 287-4740
- Distrelec Article No.:
- 303-76-006
- Mfr. Part No.:
- 2659700000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Bus Coupler | |
| Product Type | Fieldbus Interface Module | |
| Interface Type | TCP | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH SVHC, SCIP, RoHS, UL | |
| Length | 120m | |
| Depth | 76mm | |
| Series | UR20 | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Bus Coupler | ||
Product Type Fieldbus Interface Module | ||
Interface Type TCP | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH SVHC, SCIP, RoHS, UL | ||
Length 120m | ||
Depth 76mm | ||
Series UR20 | ||
Width 52mm | ||
RoHS Status: Exempt
The Weidmuller remote I/O fieldbus coupler with IP 20 technology, offering user benefits like tailored planning, faster installation, safer start-up, and reduced cabinet size. It features tool-free assembly, a modular design, and an integrated web server
Storage temperature -40 to +85 °C
RoHS compliant
