Weidmüller Digital I/O Module UR20 Digital 24V

Subtotal (1 unit)*

$211.25

(exc. GST)

$232.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.25

*price indicative

RS Stock No.:
287-4676
Distrelec Article No.:
301-40-052
Mfr. Part No.:
2457240000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

24V

Number of I/Os

8

Maximum Operating Temperature

60°C

Length

120m

Depth

76mm

Standards/Approvals

REACH SVHC, SCIP

Series

UR20

Width

11.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller digital input modules are versatile and suitable for receiving binary control signals from sensors, transmitters, switches, or proximity switches. They offer 4, 8, or 16 inputs and comply with IEC 61131-2 standards. Available in P- or N-swi

Operating temperature -20 to +60 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy