Eaton Analogue Output Module 178790 Analogue 30V dc
- RS Stock No.:
- 282-7036
- Distrelec Article No.:
- 302-03-378
- Mfr. Part No.:
- 178790 XN-322-8AO-U2
- Brand:
- Eaton
Subtotal (1 unit)*
$877.17
(exc. GST)
$964.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.17 |
*price indicative
- RS Stock No.:
- 282-7036
- Distrelec Article No.:
- 302-03-378
- Mfr. Part No.:
- 178790 XN-322-8AO-U2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.2mm | |
| Standards/Approvals | UL E135462, CE, IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-2 | |
| Width | 80.3mm | |
| Series | 178790 | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 104.2mm | ||
Standards/Approvals UL E135462, CE, IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-2 | ||
Width 80.3mm | ||
Series 178790 | ||
Length 16.8mm | ||
- COO (Country of Origin):
- AT
The Eaton analogue output module provides eight analogue outputs, each capable of delivering voltage signals within the range of +/-10V. It is designed to operate within an ambient temperature range of 0°C to 60°C, ensuring reliable performance across various environmental conditions.
Electric connection type plug-in connection
Degree of protection IP20 NEMA 1
