Eaton Interface Module 178773 30V dc
- RS Stock No.:
- 282-7029
- Distrelec Article No.:
- 302-03-368
- Mfr. Part No.:
- 178773 XN-322-2SSI
- Brand:
- Eaton
Subtotal (1 unit)*
$642.78
(exc. GST)
$707.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.78 |
*price indicative
- RS Stock No.:
- 282-7029
- Distrelec Article No.:
- 302-03-368
- Mfr. Part No.:
- 178773 XN-322-2SSI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Interface | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | RS422 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.2mm | |
| Length | 16.8mm | |
| Width | 80.3mm | |
| Series | 178773 | |
| Standards/Approvals | CE, IEC/EN 61000-6-4, UL, IEC/EN 61000-6-2, IEC/EN 61131-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Interface | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type RS422 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 104.2mm | ||
Length 16.8mm | ||
Width 80.3mm | ||
Series 178773 | ||
Standards/Approvals CE, IEC/EN 61000-6-4, UL, IEC/EN 61000-6-2, IEC/EN 61131-2 | ||
- COO (Country of Origin):
- AT
The Eaton interface module is tailored for interpreting data from two absolute encoders via the RS422 interface. It's specifically designed for SSI encoders, such as absolute linear encoders.
Degree of protection IP20
Overvoltage category III
