Eaton Digital I/O Module 178768 Digital 30V dc

Subtotal (1 unit)*

$368.28

(exc. GST)

$405.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.28

*price indicative

RS Stock No.:
282-7024
Distrelec Article No.:
302-03-366
Mfr. Part No.:
178768 XN-322-20DI-PF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Plug-In

Maximum Supply Voltage

30V dc

Number of I/Os

20

Maximum Operating Temperature

55°C

Standards/Approvals

UL, IEC/EN, CE

Depth

104.2mm

Length

16.8mm

Width

80.3mm

Series

178768

COO (Country of Origin):
AT
The Eaton digital input module features twenty digital inputs, each operating at 24 V DC. It supports pulse-switching with a fast response time of 0.5 ms.

Electric connection type plug-in connection

Fieldbus connection over separate bus coupler possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy