Eaton I/O Module 140147 Digital 30V dc
- RS Stock No.:
- 282-7014
- Distrelec Article No.:
- 302-03-382
- Mfr. Part No.:
- 140147 XN-32DI-24VDC-P
- Brand:
- Eaton
Subtotal (1 unit)*
$833.64
(exc. GST)
$917.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.64 |
*price indicative
- RS Stock No.:
- 282-7014
- Distrelec Article No.:
- 302-03-382
- Mfr. Part No.:
- 140147 XN-32DI-24VDC-P
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Series | 140147 | |
| Depth | 100.8mm | |
| Width | 74.1mm | |
| Standards/Approvals | UL, by UL for use in Canada CULus, CE, CSA Class No.:2252-01, 2252-81, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, UL E205091 | |
| Length | 55.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Series 140147 | ||
Depth 100.8mm | ||
Width 74.1mm | ||
Standards/Approvals UL, by UL for use in Canada CULus, CE, CSA Class No.:2252-01, 2252-81, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, UL E205091 | ||
Length 55.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital input block module XI/ON operates with a voltage of 24 V DC and offers 32 digital inputs. It supports pulse-switching functionality, allowing for versatile control and monitoring applications.
UL recognized
Degree of protection IP20
